Hammond ZT2001-4 technical specifications.
| AC Outlets | 4 |
| Approvals | CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 2000J |
| Height | 63.5mm |
| Length | 187mm |
| Max Current Rating | 15A |
| Max Surge Current | 30kA |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | ZT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 4lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond ZT2001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
