
HAN TOUCH AM-0645-E100 TOUCH SCREEN, RES, 129.49x97.49
HAN Touch AM-0645-E100 technical specifications.
| Package/Case | 0645 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
