Sign in to ask questions about the HAN Touch AM-1545-F180-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HAN Touch AM-1545-F180-W technical specifications.
| Package/Case | 204 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for HAN Touch AM-1545-F180-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.