
HAN TOUCH AM-1705-F180-W TOUCH SCREEN, RES, 367.8x230.1
HAN Touch AM-1705-F180-W technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
