
HAN TOUCH AM-1905-F180-W TOUCH SCREEN, RES, 407.9x254
HAN Touch AM-1905-F180-W technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
