TOUCH SCREEN, RES, 533.4x301; Meter Display Type:Analogue Resistive; Display Size:533.4mm x 301mm; Display Resolution:-; Screen Size:24; Supply Voltage Min:-; Supply Voltage Max:5VDC; Operating Temperature Min:-10°C; Memory Type:-
HAN Touch AM-2405-F180-W technical specifications.
| RoHS | Not Compliant |
No datasheet is available for this part.