
HANNA INSTRUMENTS CHECKER1 pH Pocket Tester with Long Electrode with 0.01pH Resolution
Hanna Instruments CHECKER1 technical specifications.
| Height | 25mm |
| Length | 66mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 50g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments CHECKER1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
