
HANNA INSTRUMENTS CHECKTEMP 1 THERMOMETER, DIGITAL, -50C TO 150C
Sign in to ask questions about the Hanna Instruments CHECKTEMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hanna Instruments CHECKTEMP1 technical specifications.
| Height | 106mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | External |
| Number of Inputs | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 80g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments CHECKTEMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
