Hanna Instruments HI 8424 Portable pH/ORP Meter with ATC and HOLD feature
Hanna Instruments HI-8424 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 520g |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-8424 to view detailed technical specifications.
No datasheet is available for this part.