Hanna Instruments HI 9040 Digital Thermometer, 1 Input Recording With SYS Calibration
Hanna Instruments HI-9040 technical specifications.
| Battery Type | 9V |
| Height | 40mm |
| Length | 180mm |
| Weight | 226g |
| Width | 83mm |
| RoHS | Not Compliant |
No datasheet is available for this part.