
HANNA INSTRUMENTS - HI-98128 - PH METER, -2PH - 16PH, 0.01PH, +/-0.05PH
Sign in to ask questions about the Hanna Instruments HI-98128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hanna Instruments HI-98128 technical specifications.
| Height | 26mm |
| Length | 163mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Weight | 85g |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-98128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
