Hanna Instruments HI-9815 pH & Water Analysis Meter, 0 +14 pH
Hanna Instruments HI-9815 technical specifications.
| Diameter | 88mm |
| Height | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 250g |
| RoHS | Not Compliant |
No datasheet is available for this part.