Hanna Instruments HI-991001N pH & Water Analysis Meter, -2 +16 pH
Hanna Instruments HI-991001N technical specifications.
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Weight | 245g |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.