
Hanna Instruments HI 9565 Moisture Meter, Maximum Measurement 95%
Hanna Instruments HI9565 technical specifications.
| Battery Type | 9V |
| Display Type | Digital |
| Height | 45mm |
| Length | 164mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Weight | 340g |
| Width | 76mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
