
PH/conductivity/temperature measuring device 0. . .14 pH 0.1 pH 1 °, HI9812-5, Hanna
Sign in to ask questions about the Hanna Instruments HI9812-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hanna Instruments HI9812-5 technical specifications.
| Battery Type | 9V |
| Height | 45mm |
| Length | 165mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 180g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI9812-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
