
HANNA INSTRUMENTS HI98129 Waterproof pH/Conductivity/TDS Tester with Hold Function
Sign in to ask questions about the Hanna Instruments HI98129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hanna Instruments HI98129 technical specifications.
| Height | 163mm |
| Length | 163mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 100g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI98129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
