TESTER, PH; Accuracy: ± 0.1; Calibration: 4/10 and 7pH; External Depth: 24mm; External Length / Height: 150mm;...
Hanna Instruments PHEP1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.