This 2.8inch LCD display features a resolution of 320x240 pixels and operates at a supply voltage of 2.8V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The display is available in a white background color and supports both serial and parallel interfaces.
Sign in to ask questions about the Hantronix HDA280-3S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hantronix HDA280-3S1 technical specifications.
| Background Color | White |
| Diagonal Size | 2.8inch |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDA280-3S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.