
The HDA570ST-V is a display module with a diagonal size of 5.7 inches and a resolution of 240x320 pixels. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage at 60mA current. The module is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hantronix HDA570ST-V technical specifications.
| Diagonal Size | 5.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |