Sign in to ask questions about the Hantronix HDM20216L-1-L30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hantronix HDM20216L-1-L30S technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM20216L-1-L30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.