Hantronix HDM20416L-1-Y10S technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM20416L-1-Y10S to view detailed technical specifications.
No datasheet is available for this part.