Hantronix HDM6448-1-9JCF technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Package Quantity | 100 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDM6448-1-9JCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.