Hantronix HDM6448-1-9JRF technical specifications.
| Fluid Type | FSTN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM6448-1-9JRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.