Hantronix HDR25664 technical specifications.
| Illumination Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDR25664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.