Hook-up Wire 14AWG 3.32mm Silver Coated Copper 600V
Checking distributor stock and pricing after the page loads.
Harbour Industries 1XE14-19/27STJ technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.32mm |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.