Hook-up Wire 12AWG 3.75mm Tinned Copper 600V
Harbour Industries 27500-12TE1T14 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.75mm |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries 27500-12TE1T14 to view detailed technical specifications.
No datasheet is available for this part.