Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 1200VAC
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Annealed Copper Covered Steel |
| Maximum Outer Diameter | 2.59mm |
| Max Voltage Rating | 1200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |