Coaxial cable featuring a silver-coated copper conductor, 24 AWG size, and a braid shield. This cable has a maximum outer diameter of 3.4 mm and a 750VAC voltage rating. Designed for a wide operating temperature range from -55 °C to 200 °C, it is finished with a translucent blue jacket.
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 24AWG |
| Jacket Color | Translucent Blue |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 3.4mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |