Hook-up Wire 1AWG 11.07mm Tin Plated Copper 600VAC
Harbour Industries M22759/16-1-9 technical specifications.
| Type | Hook-up Wire |
| Size | 1AWG |
| Maximum Outer Diameter | 11.07mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M22759/16-1-9 to view detailed technical specifications.
No datasheet is available for this part.