Hook-up Wire 10AWG 4.72mm Nickel Plated Copper 600VAC
Harbour Industries M22759/6-10-2 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 4.72mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M22759/6-10-2 to view detailed technical specifications.
No datasheet is available for this part.