Shielded Signal Cable 12AWG Tin Plated Copper White 600VAC
Harbour Industries M27500-12TE1T14 technical specifications.
| Type | Shielded Signal Cable |
| Size | 12AWG |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M27500-12TE1T14 to view detailed technical specifications.
No datasheet is available for this part.