Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 3Conductors 22AWG 600VAC Clear Fluorinated Ethylene Propylene
Harbour Industries M27500-22RC3S05 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M27500-22RC3S05 to view detailed technical specifications.
No datasheet is available for this part.