Multi-Conductor Cable Braid 6Conductors 20AWG 600VAC White Extruded Ethylene Tetrafluoroethylene Copolymer
Harbour Industries M27500H20TM6A14 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 6 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.