Multi-Conductor Cable Braid 7Conductors 14AWG 600VAC Clear Extruded Ethylene Tetrafluoroethylene
Harbour Industries M27500K14TM7E15 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 7 |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.