Six ultra-fast, low-capacitance diodes are integrated on a common monolithic substrate for matched static and dynamic behavior. Five diodes are independently accessible, and the sixth diode shares a common terminal with the substrate. The 14-lead SOIC version is specified for a -55 °C to 125 °C temperature range. Typical reverse recovery time is 1 ns, typical diode capacitance is 0.65 pF at -2 V, and forward-voltage matching is specified to 5 mV maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris CA3039M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Diode array |
| Diode count | 6 |
| Package | 14 Ld SOIC |
| Package drawing | M14.15 |
| Operating temperature range | -55 to 125°C |
| Peak inverse voltage, D1-D5 | 5 maxV |
| Peak inverse voltage, D6 | 0.5 maxV |
| Diode-to-substrate voltage, D1-D5 | 20, -1 maxV |
| DC forward current | 25 maxmA |
| Recurrent forward current | 100 maxmA |
| Forward surge current | 100 maxmA |
| Power dissipation per diode | 100 maxmW |
| SOIC thermal resistance, junction-to-ambient | 220 typ°C/W |
| Plastic package junction temperature | 150 max°C |
| Forward voltage at 1 mA | 0.73 typ, 0.78 maxV |
| Reverse breakdown voltage, D1-D5 | 5 min, 7 typV |
| Reverse leakage current at -4 V | 0.016 typ, 100 maxnA |
| Diode offset voltage at 1 mA | 0.5 typ, 5.0 maxmV |
| Reverse recovery time | 1.0 typns |
| Diode capacitance at -2 V | 0.65 typpF |
Download the complete datasheet for Harris CA3039M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Harris CA3039M
Detailed guide on measuring 16-bit DAC settling time using sampling techniques to avoid oscilloscope overdrive and ensure 15ppm accuracy.