General purpose logic IC output optocoupler featuring 2250V isolation and a 1MBps data rate. This single-element device operates across a wide temperature range from -55°C to 100°C, with a minimum supply voltage requirement of 3V.
Checking distributor stock and pricing after the page loads.
Harris H11L1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |