The HI1-1818A-7 is a commercial extended temperature multiplexer with 16 terminals and a nominal supply voltage of 15V. It operates over a temperature range of 0 to 75°C and has a negative supply voltage of -15V. The device is packaged in a 16-pin DIP package and has a commercial extended temperature grade.
Harris HI1-1818A-7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI1-1818A-7 to view detailed technical specifications.
No datasheet is available for this part.