The HI3-0546-9 is a 28-terminal industrial logic multiplexer from Harris, operating between -40°C and 85°C. It has a nominal supply voltage of 15V and -15V, with a JEDEC package code of R-PDIP-T28. This device is a single-function, 16-channel multiplexer with a dual-terminal position.
Harris HI3-0546-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI3-0546-9 to view detailed technical specifications.
No datasheet is available for this part.