
This 160-position free hanging connector features a copper contact material with gold plating, a current rating of 1A, and a maximum operating temperature of 125°C. It is made of liquid crystal polymer and has a 2.54mm pitch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Harting 02-44-000-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 02-44-000-0001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-bus 64 |
| Termination | Press-Fit |
| Width | 95inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 02-44-000-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.