Sign in to ask questions about the Harting 02-44-000-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 02-44-000-0002 technical specifications.
| Depth | 15.4mm |
| Length | 95mm |
| Mount | Free Hanging |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Length | 17mm |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 02-44-000-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.