
Right angle male receptacle, featuring 160 contacts across 5 rows with a 2.54mm pitch. This board-to-board connector utilizes copper alloy contacts with gold plating, rated for 1A current and 250 mating cycles. Designed for through-hole mounting with solder termination, it operates within a -55°C to 125°C temperature range and meets IEC approvals and RoHS compliance.
Harting 02011602102 technical specifications.
| Approvals | IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.28mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 93.9mm |
| Mating Cycles | 250 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | 64 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 02011602102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.