
160-contact, 5-row female straight board-to-board header with a 2.54mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a press-fit termination for through-hole mounting. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS-compliant component is designed for reliable interconnectivity.
Harting 02021601201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 94.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | DIN 41612 |
| Termination | Press-Fit |
| Weight | 0.82012oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 02021601201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
