This female terminal block features 160 contacts, a current rating of 1A, and a pitch of 2.54mm. It is designed for crimp termination and is compliant with RoHS regulations. The block has a length of 95mm and a depth of 14mm, with a package quantity of 20 units. It is part of the har-bus 64 series from Harting.
Sign in to ask questions about the Harting 02050000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 02050000001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Gender | Female |
| Length | 95mm |
| Max Current Rating | 1A |
| Number of Contacts | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | har-bus 64 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 02050000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.