Sign in to ask questions about the Harting 02050002501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 02050002501 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 114mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | har-bus 64 |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 02050002501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.