
This connector features a thermoplastic material, a depth of 9.75mm, and a length of 52.75mm. It is designed for through hole and board mount applications with a straight orientation. The connector is available in quantities of 100. It is compliant with RoHS standards but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09-02-000-9902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.75mm |
| Length | 52.75mm |
| Material | Thermoplastic |
| Mount | Through Hole, Board |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type C |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-02-000-9902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.