Contact SKT Solder Cup ST Cable Mount Bag
Harting 09 03 000 6240 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 03 000 6240 to view detailed technical specifications.
No datasheet is available for this part.