This connector features 64 copper alloy contacts with nickel and gold plating, rated for 2A and operating between -55°C and 125°C. It has a right angle orientation and a 2.54mm pitch. The connector is lead free and has a termination of solder. The dimensions are 94mm in length and 17.72mm in depth.
Harting 09-03-364-6921 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | 09 03 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.