Contact SKT Crimp ST Cable Mount 15-20AWG T/R
Harting 09 06 000 6452 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 06 000 6452 to view detailed technical specifications.
No datasheet is available for this part.