
Heavy Duty Power Connectors 3.0mm MALE CONTACT PNEUMATIC CONTACT
Harting 09-14-000-6152 technical specifications.
| Package/Case | Module |
| Contact Material | Acetal |
| Gender | Male |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Han-Modular® |
| Termination | Crimp |
| Type | Pneumatic |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-14-000-6152 to view detailed technical specifications.
No datasheet is available for this part.