Cable Accessories Seal Nitrile Rubber Black
Harting 09 14 000 8100 technical specifications.
| Type | Seal |
| Color | Black |
| Body Material | Nitrile Rubber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 14 000 8100 to view detailed technical specifications.
No datasheet is available for this part.